2-1623782-8

Heilind Number:AMP2-1623782-8
Manufacturer:TE Connectivity
Manufacturer Number:2-1623782-8
ECAD Model:
3D Model

Description:

SQM5 620R 5% (METAL FILM)

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 2-1623782-8
Mount Type:Radial Leaded
Power Rating:5 W
Termination Type:Tinned Copper Leads, Vertical Leads
Resistance:620 Ω
Operating Temperature Range:-55 - 250 °C
Dimensions:25 x 13 x 9 mm
Element Type:Wirewound
Tolerance:5%
Number of Terminations:2
Temperature Coefficient:±300 ppm/°C
Element Material:Metal Oxide
SKU:AMP2-1623782-8

Detailed Description

Enhance your electronic circuits with the SQM5 620R 5% (METAL FILM) resistor. Designed for high-performance applications, this radial leaded component boasts a power rating of 5W, ensuring reliable operation even in demanding environments. With a resistance of 620Ω and a tolerance of 5%, it guarantees precise and consistent performance. The wirewound element, made of durable metal oxide, offers stability and longevity. Featuring tinned copper leads for easy installation, this resistor is suitable for a wide range of through-hole mounting applications. Its operating temperature range of -55 to 250°C and temperature coefficient of ±300 ppm/°C make it ideal for use in both industrial and commercial settings. Rest assured, this component is RoHS compliant, meeting international standards for environmental responsibility. Upgrade your design with this high-quality resistor for superior electrical performance.