| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 2-1623783-2 |
| Mount Type: | Radial Leaded |
| Power Rating: | 7 W |
| Termination Type: | Tinned Copper Leads |
| Resistance: | 2 KΩ |
| Operating Temperature Range: | -55 - 250 °C |
| Dimensions: | 39 x 13 x 9 mm |
| Element Type: | Wirewound |
| Tolerance: | 5% |
| Number of Terminations: | 2 |
| Temperature Coefficient: | ±300 ppm/°C |
| Element Material: | Metal Oxide |
| SKU: | AMP2-1623783-2 |
2-1623783-2
| Heilind Number: | AMP2-1623783-2 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 2-1623783-2 |
| ECAD Model: |
Specifications
Detailed Description
Upgrade your electronic components with our SQM7 2K0 5% resistor. With a power rating of 7W and a resistance of 2 KΩ, this metal film resistor ensures reliable performance in a wide operating temperature range from -55 to 250°C. Its wirewound element and radial leaded mount type guarantee durability and easy installation. Tolerance of ±5% and temperature coefficient of ±300 ppm/°C provide precise and stable resistance levels. RoHS compliant, with tinned copper leads for efficient connectivity. Enhance your circuitry with this high-quality through-hole resistor.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity SQMR547KJ | ![]() | |
| TE Connectivity SQMW510RJ | ![]() | |
| TE Connectivity 1-1623789-6 | ![]() |


