2-1623795-1

Heilind Number:AMP2-1623795-1
Manufacturer:TE Connectivity
Manufacturer Number:2-1623795-1
ECAD Model:
3D Model

Description:

SQP10 R47 5% WIRE

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 2-1623795-1
Mount Type:Axial Leaded
Power Rating:10 W
Termination Type:Tinned Copper Leads
Resistance:.47 Ω
Operating Temperature Range:-55 - 250 °C
Rated Voltage:750 V
Dimensions:48 x 10 x 9 mm
Element Type:Wirewound
Tolerance:5%
Number of Terminations:2
Temperature Coefficient:±300 ppm/°C
SKU:AMP2-1623795-1

Detailed Description

Enhance your electronic circuitry with the SQP10 R47 5% Wirewound Resistor. This high-quality component boasts a power rating of 10W and a resistance of 0.47Ω, ensuring reliable performance in demanding applications. With tinned copper leads for efficient connectivity, it offers a rated voltage of 750V and operates seamlessly in a wide temperature range from -55 to 250°C. Measuring 48 x 10 x 9mm, this axial-leaded resistor is compact yet powerful, making it ideal for various through-hole mounting scenarios. Designed for precision, it has a tolerance of 5% and a temperature coefficient of ±300 ppm/°C, guaranteeing accuracy in signal control. Upgrade your setup with this RoHS-compliant resistor and experience enhanced functionality in your projects.