2-1623807-0

Heilind Number:AMP2-1623807-0
Manufacturer:TE Connectivity
Manufacturer Number:2-1623807-0
ECAD Model:
3D Model

Description:

SQZ5 7K5 10% METAL FILM

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 2-1623807-0
Mount Type:Pluggable
Power Rating:5 W
Termination Type:Tinned Copper Leads
Resistance:7.5 KΩ
Operating Temperature Range:-55 - 250 °C
Dimensions:28 x 10 x 10 mm
Element Type:Wirewound
Tolerance:10%
Number of Terminations:2
Temperature Coefficient:±300 ppm/°C
Element Material:Metal Oxide
SKU:AMP2-1623807-0

Detailed Description

Enhance your circuitry with the SQZ5 7K5 10% METAL FILM resistor. This high-quality component boasts a power rating of 5W, with tinned copper leads for secure termination. Operating seamlessly in temperatures ranging from -55 to 250°C, it offers reliable performance in diverse environments. The wirewound element, crafted from durable metal oxide, ensures longevity and stability. With a resistance of 7.5KΩ and a tolerance of 10%, this resistor is ideal for precision applications. Its compact dimensions of 28 x 10 x 10mm and pluggable mount type make it easy to integrate into your setup. RoHS compliance further underscores its commitment to environmental responsibility. Elevate your projects with this essential through-hole resistor.