2-1623808-3

Heilind Number:AMP2-1623808-3
Manufacturer:TE Connectivity
Manufacturer Number:2-1623808-3
ECAD Model:
3D Model

Description:

SQZ7 390R 5% (WIRE)

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 2-1623808-3
Mount Type:Pluggable
Power Rating:7 W
Termination Type:Tinned Copper Leads
Resistance:390 Ω
Operating Temperature Range:-55 - 250 °C
Dimensions:36 x 10 x 25 mm
Element Type:Wirewound
Tolerance:5%
Number of Terminations:2
Temperature Coefficient:±300 ppm/°C
SKU:AMP2-1623808-3

Detailed Description

Enhance your electronic projects with the SQZ7 390R 5% Wirewound Resistor. Designed for high performance, this pluggable resistor offers a power rating of 7W and a resistance of 390Ω, ensuring reliable operation in a wide range of applications. With tinned copper leads for easy installation, it guarantees secure connectivity. Operating flawlessly in temperatures ranging from -55 to 250°C, this resistor is built to withstand harsh environmental conditions. Its ±300 ppm/°C temperature coefficient and 5% tolerance provide precise and stable resistance values. Measuring 36 x 10 x 25mm, it fits conveniently into your circuit setup. A must-have for any electronics enthusiast or professional, this resistor is a valuable addition to your toolkit.