2-1623821-5

Heilind Number:AMP2-1623821-5
Manufacturer:TE Connectivity
Manufacturer Number:2-1623821-5
ECAD Model:
3D Model

Description:

CFH 1100 22R 5% 300MM LEADS

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 2-1623821-5
Power Rating:2200 W
Termination Type:Custom Termination
Resistance:22 Ω
Dimensions:320 x 95 x 30 mm
Product:Chassis Mount Resistors
Product Type:Power Resistor
Element Type:Wirewound
Tolerance:5%
Number of Terminations:2
SKU:AMP2-1623821-5

Detailed Description

Enhance your electronic system's performance with the CFH 1100 22R 5% 300MM LEADS power resistor. Boasting a robust power rating of 2200 W and a resistance of 22 Ω, this wirewound element ensures reliable and efficient operation. Featuring custom termination for easy installation, it measures 320 x 95 x 30 mm, making it suitable for chassis mount applications. With RoHS compliance and a 5% tolerance level, this component guarantees both environmental responsibility and precision in your circuit design. Trust in its quality as a key player in the Chassis Mount Resistors category, offering exceptional performance in demanding scenarios.