2-1623821-9

Heilind Number:AMP2-1623821-9
Manufacturer:TE Connectivity
Manufacturer Number:2-1623821-9
ECAD Model:
3D Model

Description:

CFH 1100 5R6 5% 1000MM LEADS

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 2-1623821-9
Power Rating:1100 W
Termination Type:Flying Leads
Resistance:5.6 Ω
Rated Voltage:4000 V
Dimensions:320 x 95 x 30 mm
Product:Chassis Mount Resistors
Product Type:Power Resistor
Element Type:Wirewound
Tolerance:5%
Number of Terminations:2
SKU:AMP2-1623821-9

Detailed Description

Enhance your electronic systems with the CFH 1100 5R6 5% Power Resistor. Designed for optimal performance, this wirewound resistor boasts a power rating of 1100 W and a resistance of 5.6 Ω, ensuring reliable operation in high-demand applications. With a rated voltage of 4000 V and RoHS compliance, it meets stringent industry standards for safety and environmental responsibility. The chassis mount design with 1000mm flying leads offers easy installation, while its durable construction and 5% tolerance guarantee long-lasting and accurate performance. Elevate your connectivity and power management solutions with this essential component.