| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 2-1623925-2 |
| Mount Type: | Axial Leaded |
| Power Rating: | 1 W |
| Termination Type: | Tinned Copper Leads |
| Resistance: | 220 Ω |
| Operating Temperature Range: | -55 - 155 °C |
| Rated Voltage: | 500 V |
| Dimensions: | 12 x 5 mm |
| Element Type: | Thin Film |
| Tolerance: | 5% |
| Number of Terminations: | 2 |
| Temperature Coefficient: | -450 - 0 ppm/°C |
| Element Material: | Carbon Film |
| SKU: | AMP2-1623925-2 |
2-1623925-2
| Heilind Number: | AMP2-1623925-2 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 2-1623925-2 |
| ECAD Model: |
Specifications
Detailed Description
Enhance your electronic projects with our CFR100 5% 220R through-hole resistor. With a power rating of 1W and a resistance value of 220Ω, this axial-leaded component is perfect for a wide range of applications. Its thin film element and tinned copper leads ensure reliable performance, even in extreme operating temperatures ranging from -55 to 155°C. Meeting the highest quality standards, this resistor is rated for 500V and boasts a tolerance of 5%. Trust in its durable construction and precise specifications for your next project.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 1623930-3 | ![]() |


