| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 2-1623927-2 |
| Mount Type: | Axial Leaded |
| Power Rating: | .25 W |
| Termination Type: | Tinned Copper Leads |
| Resistance: | 18 Ω |
| Operating Temperature Range: | -55 - 155 °C |
| Rated Voltage: | 200 V |
| Dimensions: | 3.5 x 1.85 mm |
| Element Type: | Thin Film |
| Tolerance: | 5% |
| Number of Terminations: | 2 |
| Temperature Coefficient: | -1200 - 0 ppm/°C |
| Element Material: | Carbon Film |
| SKU: | AMP2-1623927-2 |
2-1623927-2
| Heilind Number: | AMP2-1623927-2 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 2-1623927-2 |
| ECAD Model: |
Specifications
Detailed Description
Enhance circuit performance with our CFR16 5% 18Ω Through Hole Resistor. This axial-leaded component, featuring a thin film element and tinned copper leads, offers reliable operation in a wide temperature range from -55 to 155 °C. With a power rating of .25 W and a rated voltage of 200 V, it is suitable for various applications. The 5% tolerance ensures accurate resistance values, while the carbon film element provides stability. RoHS compliance underscores our commitment to environmental responsibility. Upgrade your electronics with this high-quality resistor.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 1623930-3 | ![]() |


