| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 2-1623927-3 |
| Mount Type: | Axial Leaded |
| Power Rating: | .25 W |
| Termination Type: | Tinned Copper Leads |
| Resistance: | 1 KΩ |
| Operating Temperature Range: | -55 - 155 °C |
| Rated Voltage: | 200 V |
| Dimensions: | 3.5 x 1.85 mm |
| Element Type: | Thin Film |
| Tolerance: | 5% |
| Number of Terminations: | 2 |
| Temperature Coefficient: | -1200 - 0 ppm/°C |
| Element Material: | Carbon Film |
| SKU: | AMP2-1623927-3 |
2-1623927-3
| Heilind Number: | AMP2-1623927-3 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 2-1623927-3 |
| ECAD Model: |
Specifications
Detailed Description
Enhance electronic circuit performance with our CFR16 5% 1K0 resistor. Designed for axial lead mounting, this durable component offers a power rating of .25 W and a resistance of 1 KΩ. With a wide operating temperature range of -55 to 155 °C and a rated voltage of 200 V, it ensures reliable performance in diverse environments. The thin film element, made of carbon, guarantees precision and stability, while the tinned copper leads provide secure termination. RoHS compliant, this resistor is an ideal choice for various applications in the field of electronics.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 1623930-3 | ![]() |


