2-1623927-8

Heilind Number:AMP2-1623927-8
Manufacturer:TE Connectivity
Manufacturer Number:2-1623927-8
ECAD Model:
3D Model

Description:

CFR16 5% 1K5

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 2-1623927-8
Mount Type:Axial Leaded
Power Rating:.25 W
Termination Type:Tinned Copper Leads
Resistance:1.5 KΩ
Operating Temperature Range:-55 - 155 °C
Rated Voltage:200 V
Dimensions:3.5 x 1.85 mm
Element Type:Thin Film
Tolerance:5%
Number of Terminations:2
Temperature Coefficient:-1200 - 0 ppm/°C
Element Material:Carbon Film
SKU:AMP2-1623927-8

Detailed Description

Enhance circuit performance with our CFR16 5% 1K5 Through Hole Resistor. Designed for reliability, this axial leaded component features a thin film element with a 1.5 KΩ resistance, suitable for applications requiring a power rating of .25 W at a rated voltage of 200 V. With tinned copper leads and a wide operating temperature range from -55 to 155 °C, it ensures consistent performance in diverse environments. The 5% tolerance and low temperature coefficient of -1200 to 0 ppm/°C guarantee precision in signal processing. Compact in size at 3.5 x 1.85 mm, it is ideal for space-constrained PCB designs. Crafted with quality carbon film material, it offers durability and longevity in use. Upgrade your electronic assemblies with this high-quality resistor, a reliable choice for various industrial and commercial applications.