| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 2-1623928-0 |
| Mount Type: | Axial Leaded |
| Power Rating: | .25 W |
| Termination Type: | Tinned Copper Leads |
| Resistance: | 3.3 Ω |
| Operating Temperature Range: | -55 - 155 °C |
| Rated Voltage: | 200 V |
| Dimensions: | 3.5 x 1.85 mm |
| Element Type: | Thin Film |
| Tolerance: | 5% |
| Number of Terminations: | 2 |
| Temperature Coefficient: | 350 ppm/°C |
| Element Material: | Carbon Film |
| SKU: | AMP2-1623928-0 |
2-1623928-0
| Heilind Number: | AMP2-1623928-0 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 2-1623928-0 |
| ECAD Model: |
Specifications
Detailed Description
Enhance your circuitry with our CFR16 5% 3R3 resistor, designed for precision and reliability. This axial-leaded component boasts a power rating of .25 W and a resistance of 3.3 Ω, making it ideal for a wide range of applications. Its tinned copper leads ensure secure connections, while its thin film element construction guarantees consistent performance. With a tolerance of 5% and a temperature coefficient of 350 ppm/°C, this resistor operates seamlessly in temperatures ranging from -55 to 155 °C. RoHS compliance further underscores its quality. Upgrade your setup with this essential through-hole resistor.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 1623930-3 | ![]() |


