2-1623928-6

Heilind Number:AMP2-1623928-6
Manufacturer:TE Connectivity
Manufacturer Number:2-1623928-6
ECAD Model:
3D Model

Description:

CFR16 5% 47K

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 2-1623928-6
Mount Type:Axial Leaded
Power Rating:.25 W
Termination Type:Tinned Copper Leads
Resistance:47 KΩ
Operating Temperature Range:-55 - 155 °C
Rated Voltage:200 V
Dimensions:3.5 x 1.85 mm
Element Type:Thin Film
Tolerance:5%
Number of Terminations:2
Temperature Coefficient:-1200 - 0 ppm/°C
Element Material:Carbon Film
SKU:AMP2-1623928-6

Detailed Description

Enhance your circuitry with the CFR16 5% 47K Through Hole Resistor. This axial-leaded component boasts a power rating of .25 W, ensuring reliable performance in a variety of applications. With tinned copper leads for efficient connectivity, it offers a resistance of 47 KΩ and a rated voltage of 200 V. Operating seamlessly in temperatures ranging from -55 to 155 °C, this resistor features a thin film element with a 5% tolerance. Its compact dimensions of 3.5 x 1.85 mm make it suitable for space-constrained designs, while the carbon film material guarantees durability. Whether you're a hobbyist or a professional, this RoHS-compliant resistor is a versatile and essential component for your projects.