2-1623928-7

Heilind Number:AMP2-1623928-7
Manufacturer:TE Connectivity
Manufacturer Number:2-1623928-7
ECAD Model:
3D Model

Description:

CFR16 5% 47R

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 2-1623928-7
Mount Type:Axial Leaded
Power Rating:.25 W
Termination Type:Tinned Copper Leads
Resistance:47 Ω
Operating Temperature Range:-55 - 155 °C
Rated Voltage:200 V
Dimensions:3.5 x 1.85 mm
Element Type:Thin Film
Tolerance:5%
Number of Terminations:2
Temperature Coefficient:-1200 - 0 ppm/°C
Element Material:Carbon Film
SKU:AMP2-1623928-7

Detailed Description

Enhance circuit performance with our CFR16 5% 47R Resistor, ideal for various electronic applications. This axial leaded resistor boasts a power rating of .25 W and a resistance of 47 Ω, ensuring reliable operation. With a temperature coefficient of -1200 - 0 ppm/°C and an operating temperature range of -55 - 155 °C, it guarantees stability in diverse environmental conditions. The thin film element, made of carbon film, and tinned copper leads contribute to its durability and efficiency. Meeting industry standards, it is a quality component for through-hole soldering. Upgrade your electronic projects with this essential resistor.