2-1623929-0

Heilind Number:AMP2-1623929-0
Manufacturer:TE Connectivity
Manufacturer Number:2-1623929-0
ECAD Model:
3D Model

Description:

CFR200 5% 220K

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 2-1623929-0
Mount Type:Axial Leaded
Power Rating:2 W
Termination Type:Tinned Copper Leads
Resistance:220 KΩ
Operating Temperature Range:-55 - 155 °C
Rated Voltage:500 V
Dimensions:16 x 5.5 mm
Element Type:Thin Film
Tolerance:5%
Number of Terminations:2
Temperature Coefficient:-700 - 0 ppm/°C
Element Material:Carbon Film
SKU:AMP2-1623929-0

Detailed Description

Meet the CFR200, a 2 W axial leaded resistor designed for precision performance in a variety of applications. With a resistance of 220 KΩ and a tolerance of 5%, this thin film resistor ensures reliable and accurate operation. Its compact dimensions of 16 x 5.5 mm make it suitable for space-constrained environments, while its tinned copper leads provide secure connectivity. Operating seamlessly in a wide temperature range from -55 to 155 °C, and with a rated voltage of 500 V, the CFR200 is a versatile component for your electronic projects. Its carbon film element and superior construction guarantee durability and stability over time. Whether you're working on industrial machinery, automotive systems, or electronic devices, the CFR200 is the ideal choice for your through hole resistor needs. Please note that this product is not RoHS compliant.