2-1623929-1

Heilind Number:AMP2-1623929-1
Manufacturer:TE Connectivity
Manufacturer Number:2-1623929-1
ECAD Model:
3D Model

Description:

CFR200 5% 220R

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 2-1623929-1
Mount Type:Axial Leaded
Power Rating:2 W
Termination Type:Tinned Copper Leads
Resistance:220 Ω
Operating Temperature Range:-55 - 155 °C
Rated Voltage:500 V
Dimensions:16 x 5.5 mm
Element Type:Thin Film
Tolerance:5%
Number of Terminations:2
Temperature Coefficient:-450 - 0 ppm/°C
Element Material:Carbon Film
SKU:AMP2-1623929-1

Detailed Description

Enhance your electronic projects with the CFR200 5% 220R resistor. Featuring a power rating of 2W and a durable axial leaded mount type, this component ensures reliable performance in a variety of applications. With a resistance of 220Ω and a rated voltage of 500V, it can handle high-power tasks with ease. The thin film element type and tinned copper leads guarantee precision and stability, while the -55 to 155°C operating temperature range makes it suitable for diverse environments. Whether you're a hobbyist or a professional, this resistor is a valuable addition to your toolkit, offering both quality and performance.