2-1623929-2

Heilind Number:AMP2-1623929-2
Manufacturer:TE Connectivity
Manufacturer Number:2-1623929-2
ECAD Model:
3D Model

Description:

CFR200 5% 22K

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 2-1623929-2
Mount Type:Axial Leaded
Power Rating:2 W
Termination Type:Tinned Copper Leads
Resistance:22 KΩ
Operating Temperature Range:-55 - 155 °C
Rated Voltage:500 V
Dimensions:16 x 5.5 mm
Element Type:Thin Film
Tolerance:5%
Number of Terminations:2
Temperature Coefficient:-450 - 0 ppm/°C
Element Material:Carbon Film
SKU:AMP2-1623929-2

Detailed Description

Enhance your electronic projects with the CFR200 5% 22K resistor, offering reliable performance with a power rating of 2W. Designed for axial lead mounting, this resistor features tinned copper leads for secure termination. With a resistance of 22KΩ and a tolerance of 5%, it ensures precise functionality even in extreme temperatures ranging from -55 to 155°C. Its thin film element and carbon film material guarantee durability, while its RoHS compliance reflects our commitment to environmental responsibility. Suitable for various applications, this through-hole resistor is a staple in the world of electronics.