2-1623929-4

Heilind Number:AMP2-1623929-4
Manufacturer:TE Connectivity
Manufacturer Number:2-1623929-4
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

CFR200 5% 27K

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 2-1623929-4
Mount Type:Axial Leaded
Power Rating:2 W
Termination Type:Tinned Copper Leads
Resistance:27 KΩ
Operating Temperature Range:-55 - 155 °C
Rated Voltage:500 V
Dimensions:16 x 5.5 mm
Element Type:Thin Film
Tolerance:5%
Number of Terminations:2
Temperature Coefficient:-450 - 0 ppm/°C
Element Material:Carbon Film
SKU:AMP2-1623929-4

Detailed Description

Enhance your electronic projects with the CFR200 5% 27K axial leaded resistor, a reliable component with a power rating of 2W. Featuring tinned copper leads for easy installation, this resistor offers a resistance of 27KΩ and operates efficiently in a wide temperature range from -55 to 155°C. With a rated voltage of 500V, it provides stable performance, while its thin film element ensures precision. The 5% tolerance and temperature coefficient of -450 to 0 ppm/°C guarantee accuracy in varying conditions. Constructed with durable carbon film material, this RoHS-compliant resistor is suitable for a range of applications in the electronics industry. Upgrade your circuit designs with this high-quality through-hole resistor.