| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 2-1623929-9 |
| Mount Type: | Axial Leaded |
| Power Rating: | 2 W |
| Termination Type: | Tinned Copper Leads |
| Resistance: | 330 Ω |
| Operating Temperature Range: | -55 - 155 °C |
| Rated Voltage: | 500 V |
| Dimensions: | 16 x 5.5 mm |
| Element Type: | Thin Film |
| Tolerance: | 5% |
| Number of Terminations: | 2 |
| Temperature Coefficient: | -450 - 0 ppm/°C |
| Element Material: | Carbon Film |
| SKU: | AMP2-1623929-9 |
2-1623929-9
| Heilind Number: | AMP2-1623929-9 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 2-1623929-9 |
| ECAD Model: |
Specifications
Detailed Description
Enhance your circuitry with the CFR200, a high-quality 2W axial leaded resistor boasting a resistance of 330Ω with a tight tolerance of 5%. Crafted with thin film technology, it ensures precision performance even in extreme temperatures ranging from -55 to 155°C. The resilient carbon film element, rated for 500V, guarantees reliable operation, while its tinned copper leads facilitate easy installation. With a temperature coefficient of -450 to 0 ppm/°C, this resistor offers stability and accuracy in diverse electronic applications. Explore its benefits in our Through Hole Resistors collection.

