2-1623930-0

Heilind Number:AMP2-1623930-0
Manufacturer:TE Connectivity
Manufacturer Number:2-1623930-0
ECAD Model:
3D Model

Description:

CFR25 5% 15K

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 2-1623930-0
Mount Type:Axial Leaded
Power Rating:.33 W
Termination Type:Tinned Copper Leads
Resistance:15 KΩ
Operating Temperature Range:-55 - 155 °C
Rated Voltage:250 V
Dimensions:6.8 x 2.5 mm
Element Type:Thin Film
Tolerance:5%
Number of Terminations:2
Temperature Coefficient:-1200 - 0 ppm/°C
Element Material:Carbon Film
SKU:AMP2-1623930-0

Detailed Description

Enhance your circuitry with our CFR25 5% 15K resistor, boasting a robust power rating of .33 W. Its axial leaded mount type and tinned copper leads ensure easy installation and reliable connectivity. With a resistance of 15 KΩ and a thin film element, it guarantees precise performance in a wide operating temperature range from -55 to 155 °C. Rated for 250 V, this resistor is ideal for various applications. Its compact dimensions of 6.8 x 2.5 mm make it suitable for space-constrained designs. Manufactured with high-quality materials and a tight tolerance of 5%, it offers exceptional accuracy in signal processing. Trust in our Through Hole resistor for dependable and efficient performance in your electronic projects.