2-1623930-5

Heilind Number:AMP2-1623930-5
Manufacturer:TE Connectivity
Manufacturer Number:2-1623930-5
ECAD Model:
3D Model

Description:

CFR25 5% 180K

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 2-1623930-5
Mount Type:Axial Leaded
Power Rating:.33 W
Termination Type:Tinned Copper Leads
Resistance:180 KΩ
Operating Temperature Range:-55 - 155 °C
Rated Voltage:250 V
Dimensions:6.8 x 2.5 mm
Element Type:Thin Film
Tolerance:5%
Number of Terminations:2
Temperature Coefficient:-1200 - 0 ppm/°C
Element Material:Carbon Film
SKU:AMP2-1623930-5

Detailed Description

Enhance your electronic circuitry with our CFR25 5% 180K Thin Film Resistor, designed for reliable performance in a compact 6.8 x 2.5 mm form factor. With a power rating of 0.33 W and a tolerance of 5%, this axial leaded resistor offers precise resistance of 180 KΩ. Featuring tinned copper leads for easy installation, it operates seamlessly in a wide temperature range from -55 to 155 °C. Suitable for various applications, this resistor is rated for a voltage of 250 V and boasts a temperature coefficient of -1200 to 0 ppm/°C. Crafted with high-quality carbon film, it ensures durability and stability in your projects. Upgrade to this RoHS-compliant component for efficient performance in your through-hole resistor setups.