2-1623930-6

Heilind Number:AMP2-1623930-6
Manufacturer:TE Connectivity
Manufacturer Number:2-1623930-6
ECAD Model:
3D Model

Description:

CFR25 5% 180R

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 2-1623930-6
Mount Type:Axial Leaded
Power Rating:.33 W
Termination Type:Tinned Copper Leads
Resistance:180 Ω
Operating Temperature Range:-55 - 155 °C
Rated Voltage:250 V
Dimensions:6.8 x 2.5 mm
Element Type:Thin Film
Tolerance:5%
Number of Terminations:2
Temperature Coefficient:-1200 - 0 ppm/°C
Element Material:Carbon Film
SKU:AMP2-1623930-6

Detailed Description

Enhance your electronic circuitry with the CFR25 5% 180R Axial Leaded Resistor. Featuring a power rating of .33 W and rated voltage of 250 V, this resistor guarantees reliable performance in a wide temperature range from -55 to 155 °C. With a thin film element and carbon film material, it offers a tolerance of 5% and temperature coefficient of -1200 to 0 ppm/°C. Its compact dimensions of 6.8 x 2.5 mm make it suitable for various applications. Trust in its high-quality construction with tinned copper leads for efficient termination. This resistor complies with RoHS standards, ensuring environmental sustainability in your projects. Upgrade your through-hole resistor needs with this essential component.