2-1623930-7

Heilind Number:AMP2-1623930-7
Manufacturer:TE Connectivity
Manufacturer Number:2-1623930-7
ECAD Model:
3D Model

Description:

CFR25 5% 18K

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 2-1623930-7
Mount Type:Axial Leaded
Power Rating:.33 W
Termination Type:Tinned Copper Leads
Resistance:18 KΩ
Operating Temperature Range:-55 - 155 °C
Rated Voltage:250 V
Dimensions:6.8 x 2.5 mm
Element Type:Thin Film
Tolerance:5%
Number of Terminations:2
Temperature Coefficient:-1200 - 0 ppm/°C
Element Material:Carbon Film
SKU:AMP2-1623930-7

Detailed Description

Enhance circuitry performance with our CFR25 5% 18K through hole resistor. Designed for durability, this thin film resistor boasts a power rating of 0.33 W and a resistance of 18 KΩ, making it ideal for a wide range of applications. With tinned copper leads for easy installation, it ensures reliable conductivity. Operating seamlessly in temperatures ranging from -55 to 155°C, and with a rated voltage of 250 V, it guarantees stable performance even in challenging environments. Its axial leaded mount type and compact dimensions of 6.8 x 2.5 mm facilitate convenient placement on PCBs. Crafted with precision using carbon film, it offers a tolerance of 5% and a temperature coefficient of -1200 to 0 ppm/°C. This resistor is a valuable component for various electronic projects, providing quality and longevity in every use.