2-1623931-5

Heilind Number:AMP2-1623931-5
Manufacturer:TE Connectivity
Manufacturer Number:2-1623931-5
ECAD Model:
3D Model

Description:

CFR25 5% 3M9

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 2-1623931-5
Mount Type:Axial Leaded
Power Rating:.33 W
Termination Type:Tinned Copper Leads
Resistance:3.9 MΩ
Operating Temperature Range:-55 - 155 °C
Rated Voltage:250 V
Dimensions:6.8 x 2.5 mm
Element Type:Thin Film
Tolerance:5%
Number of Terminations:2
Temperature Coefficient:-1200 - 0 ppm/°C
Element Material:Carbon Film
SKU:AMP2-1623931-5

Detailed Description

Enhance circuit performance with our CFR25 5% 3M9 axial lead resistor, designed for reliable operation in a wide temperature range from -55 to 155 °C. With a power rating of .33 W and a resistance value of 3.9 MΩ, this thin film resistor offers precision and stability in various electronic applications. Featuring tinned copper leads for easy installation, it ensures efficient power dissipation and optimal conductivity. With a rated voltage of 250 V and a low temperature coefficient of -1200 - 0 ppm/°C, this resistor is ideal for critical voltage regulation tasks. Its compact dimensions of 6.8 x 2.5 mm make it suitable for space-constrained PCB designs. Crafted with high-quality carbon film element material, it guarantees long-term reliability and performance. This component is essential for meeting industry standards and ensuring the seamless operation of your electronic systems.