2-1623931-7

Heilind Number:AMP2-1623931-7
Manufacturer:TE Connectivity
Manufacturer Number:2-1623931-7
ECAD Model:
3D Model

Description:

CFR25 5% 3R3

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 2-1623931-7
Mount Type:Axial Leaded
Power Rating:.33 W
Termination Type:Tinned Copper Leads
Resistance:3.3 Ω
Operating Temperature Range:-55 - 155 °C
Rated Voltage:250 V
Dimensions:6.8 x 2.5 mm
Element Type:Thin Film
Tolerance:5%
Number of Terminations:2
Temperature Coefficient:350 ppm/°C
Element Material:Carbon Film
SKU:AMP2-1623931-7

Detailed Description

Enhance circuit stability with our CFR25 5% 3R3 axial leaded resistor, featuring a power rating of .33W and a resistance value of 3.3Ω. Designed for reliable performance, it offers tinned copper leads for secure termination and operates seamlessly in temperatures ranging from -55 to 155°C. With a rated voltage of 250V, this thin film resistor ensures precision in electronic applications. Its 5% tolerance and low temperature coefficient of 350 ppm/°C guarantee accuracy over time. Crafted with carbon film, it meets industry standards for quality and is ideal for through-hole mounting in various electronic devices. Rest assured, this component is not only efficient but also environmentally friendly, complying with RoHS regulations. Elevate your projects with this essential component in the realm of passives and through-hole resistors.