| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 2-1623931-9 |
| Mount Type: | Axial Leaded |
| Power Rating: | .33 W |
| Termination Type: | Tinned Copper Leads |
| Resistance: | 3.9 Ω |
| Operating Temperature Range: | -55 - 155 °C |
| Rated Voltage: | 250 V |
| Dimensions: | 6.8 x 2.5 mm |
| Element Type: | Thin Film |
| Tolerance: | 5% |
| Number of Terminations: | 2 |
| Temperature Coefficient: | 350 ppm/°C |
| Element Material: | Carbon Film |
| SKU: | AMP2-1623931-9 |
2-1623931-9
| Heilind Number: | AMP2-1623931-9 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 2-1623931-9 |
| ECAD Model: |
Specifications
Detailed Description
Enhance circuitry performance with our CFR25 5% 3R9 Through Hole Resistor. Featuring a power rating of .33W, this axial-leaded component ensures reliable operation in a wide temperature range from -55 to 155°C. With a resistance of 3.9 Ω and a voltage rating of 250V, it offers precision and durability in various applications. The thin film element, made of carbon, guarantees stable performance, while the tinned copper leads provide secure connectivity. RoHS compliance underscores our commitment to environmental responsibility. Trust in the quality and efficiency of this resistor for your electronic projects.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 1623930-3 | ![]() |


