2-1623932-3

Heilind Number:AMP2-1623932-3
Manufacturer:TE Connectivity
Manufacturer Number:2-1623932-3
ECAD Model:
3D Model

Description:

CFR50 5% 150K

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 2-1623932-3
Mount Type:Axial Leaded
Power Rating:.5 W
Termination Type:Tinned Copper Leads
Resistance:150 KΩ
Operating Temperature Range:-55 - 155 °C
Rated Voltage:350 V
Dimensions:9 x 3 mm
Element Type:Thin Film
Tolerance:5%
Number of Terminations:2
Temperature Coefficient:-1200 - 0 ppm/°C
Element Material:Carbon Film
SKU:AMP2-1623932-3

Detailed Description

Enhance your electronic circuitry with our CFR50 5% 150K resistor, designed for reliable performance in a variety of applications. Featuring an axial leaded mount type and tinned copper leads, this resistor offers easy installation and secure connectivity. With a power rating of 0.5W and a resistance of 150KΩ, it can effectively handle voltage fluctuations while maintaining stable operation. Its thin film element and carbon film material ensure durability and precision, even in harsh environments. Operating within a wide temperature range of -55 to 155 °C, and with a tolerance of 5%, this resistor guarantees accurate and consistent performance. Trust in its quality for your through hole resistor needs.