| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 2-1623933-9 |
| Mount Type: | Axial Leaded |
| Power Rating: | .5 W |
| Termination Type: | Tinned Copper Leads |
| Resistance: | 470 KΩ |
| Operating Temperature Range: | -55 - 155 °C |
| Rated Voltage: | 350 V |
| Dimensions: | 9 x 3 mm |
| Element Type: | Thin Film |
| Tolerance: | 5% |
| Number of Terminations: | 2 |
| Temperature Coefficient: | -1200 - 0 ppm/°C |
| Element Material: | Carbon Film |
| SKU: | AMP2-1623933-9 |
2-1623933-9
| Heilind Number: | AMP2-1623933-9 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 2-1623933-9 |
| ECAD Model: |
Specifications
Detailed Description
Enhance your circuitry with the CFR50 5% 470K Axial Leaded Resistor. With a power rating of 0.5W and a tolerance of 5%, this reliable component ensures stable performance in a wide operating temperature range from -55 to 155°C. Featuring tinned copper leads for easy installation, it offers a resistance of 470 KΩ and a rated voltage of 350V. Its compact 9 x 3mm dimensions and Thin Film element type make it suitable for various applications, while the carbon film material guarantees durability. With RoHS compliance, it's a sustainable choice for your electronic projects.

