2-1624245-2

Heilind Number:AMP2-1624245-2
Manufacturer:TE Connectivity
Manufacturer Number:2-1624245-2
ECAD Model:
3D Model

Description:

RSS2 470R 5% AMMO PK

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 2-1624245-2
Mount Type:Axial Leaded
Power Rating:2 W
Termination Type:Tinned Copper Leads
Resistance:470 Ω
Operating Temperature Range:-55 - 155 °C
Rated Voltage:350 V
Dimensions:4.5 x 11 mm
Element Type:Metal Oxide Film
Tolerance:5%
Number of Terminations:2
Temperature Coefficient:±300 ppm/°C
Element Material:Oxide Film
SKU:AMP2-1624245-2

Detailed Description

Enhance circuit performance with our RSS2 470R 5% AMMO PK resistor. Designed for axial leaded mounting, this 2W power-rated component features tinned copper leads for secure termination. With a resistance of 470Ω and a wide operating temperature range of -55 to 155°C, it ensures reliable operation in various environments. The metal oxide film element, with a tolerance of 5% and a temperature coefficient of ±300 ppm/°C, guarantees precision and stability. Measuring 4.5 x 11mm, it offers a compact solution for through-hole resistor applications. Trust in its quality, as it is constructed with RoHS-compliant materials. Ideal for a range of electronic projects, this resistor is a valuable component in achieving optimal circuit performance.