2-1624246-0

Heilind Number:AMP2-1624246-0
Manufacturer:TE Connectivity
Manufacturer Number:2-1624246-0
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

RSS3 22R 5% AMMO PK

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 2-1624246-0
Mount Type:Axial Leaded
Power Rating:3 W
Termination Type:Tinned Copper Leads
Resistance:22 Ω
Operating Temperature Range:-55 - 155 °C
Rated Voltage:350 V
Dimensions:5 x 15 mm
Element Type:Metal Oxide Film
Tolerance:5%
Number of Terminations:2
Temperature Coefficient:±300 ppm/°C
Element Material:Oxide Film
SKU:AMP2-1624246-0

Detailed Description

Enhance your circuitry with our RSS3 22R 5% AMMO PK resistor, designed for reliable performance in a wide temperature range from -55 to 155 °C. With a power rating of 3W and a rated voltage of 350V, this axial leaded resistor ensures stable operation in demanding environments. The tinned copper leads provide secure termination, while the metal oxide film element offers precision resistance of 22Ω with a tolerance of 5%. Measuring 5 x 15mm, it's compact yet powerful, making it suitable for various applications. RoHS compliant and featuring a temperature coefficient of ±300 ppm/°C, this resistor meets high industry standards for quality and environmental responsibility. Upgrade your designs with this essential component for optimal performance.