2-1624246-2

Heilind Number:AMP2-1624246-2
Manufacturer:TE Connectivity
Manufacturer Number:2-1624246-2
ECAD Model:
3D Model

Description:

RSS3 27K 5% AMMO PK

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 2-1624246-2
Mount Type:Axial Leaded
Power Rating:3 W
Termination Type:Tinned Copper Leads
Resistance:27 KΩ
Operating Temperature Range:-55 - 155 °C
Rated Voltage:350 V
Dimensions:5 x 15 mm
Element Type:Metal Oxide Film
Tolerance:5%
Number of Terminations:2
Temperature Coefficient:±300 ppm/°C
Element Material:Oxide Film
SKU:AMP2-1624246-2

Detailed Description

Enhance your electronic circuits with our RSS3 27K 5% AMMO PK resistor. Designed for power ratings of 3W, this axial leaded component features a tinned copper termination for reliable conductivity. With a resistance of 27 KΩ, it ensures optimal performance even in extreme temperatures ranging from -55 to 155°C. The 350V rated voltage and metal oxide film element guarantee durability and precision in your applications. RoHS compliant and measuring 5 x 15mm, it's perfect for through-hole mounting, offering ±300 ppm/°C temperature coefficient for stability. Upgrade your projects with this high-quality resistor.