2-1624246-4

Heilind Number:AMP2-1624246-4
Manufacturer:TE Connectivity
Manufacturer Number:2-1624246-4
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

RSS3 2K2 5% AMMO PK

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 2-1624246-4
Mount Type:Axial Leaded
Power Rating:3 W
Termination Type:Tinned Copper Leads
Resistance:2.2 KΩ
Operating Temperature Range:-55 - 155 °C
Rated Voltage:350 V
Dimensions:5 x 15 mm
Element Type:Metal Oxide Film
Tolerance:5%
Number of Terminations:2
Temperature Coefficient:±300 ppm/°C
Element Material:Oxide Film
SKU:AMP2-1624246-4

Detailed Description

Enhance your electronic assemblies with our RSS3 2K2 5% AMMO PK resistor, designed for dependable performance in a variety of applications. With a power rating of 3W and a resistance of 2.2 KΩ, this axial leaded component ensures efficient operation. Its tinned copper leads offer secure termination, while the robust metal oxide film element guarantees durability. Operating flawlessly in temperatures ranging from -55 to 155 °C and rated for 350V, this resistor is suitable for demanding environments. Measuring 5 x 15 mm, it fits standard through-hole configurations. With a tolerance of 5% and a temperature coefficient of ±300 ppm/°C, you can trust in its precision. RoHS compliant and crafted from high-quality materials, this resistor meets stringent industry standards for sustainability. Upgrade your projects with this essential component.