2-1624246-8

Heilind Number:AMP2-1624246-8
Manufacturer:TE Connectivity
Manufacturer Number:2-1624246-8
ECAD Model:
3D Model

Description:

RSS3 33R 5% AMMO PK

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 2-1624246-8
Mount Type:Axial Leaded
Power Rating:3 W
Termination Type:Tinned Copper Leads
Resistance:33 Ω
Operating Temperature Range:-55 - 155 °C
Rated Voltage:350 V
Dimensions:5 x 15 mm
Element Type:Metal Oxide Film
Tolerance:5%
Number of Terminations:2
Temperature Coefficient:±300 ppm/°C
Element Material:Oxide Film
SKU:AMP2-1624246-8

Detailed Description

Enhance your circuitry with our RSS3 33R 5% AMMO PK resistor, designed for reliable performance in a variety of applications. With a power rating of 3W and a rated voltage of 350V, this axial leaded resistor provides stable resistance of 33 ohms. Its metal oxide film element ensures durability, while tinned copper leads offer secure termination. Operating efficiently in temperatures ranging from -55 to 155°C, it's suitable for both industrial and electronic projects. With RoHS compliance, you can trust in its environmental responsibility. Elevate your design with this high-quality component, perfect for through-hole resistor applications.