2-1624246-9

Heilind Number:AMP2-1624246-9
Manufacturer:TE Connectivity
Manufacturer Number:2-1624246-9
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

RSS3 390R 5% AMMO PK

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 2-1624246-9
Mount Type:Axial Leaded
Power Rating:3 W
Termination Type:Tinned Copper Leads
Resistance:390 Ω
Operating Temperature Range:-55 - 155 °C
Rated Voltage:350 V
Dimensions:5 x 15 mm
Element Type:Metal Oxide Film
Tolerance:5%
Number of Terminations:2
Temperature Coefficient:±300 ppm/°C
Element Material:Oxide Film
SKU:AMP2-1624246-9

Detailed Description

Enhance your electronic projects with our RSS3 390R 5% AMMO PK resistor. This high-quality component features a durable metal oxide film element and offers a resistance of 390 Ω with a tolerance of 5%. Its axial leaded design and tinned copper leads make it easy to install and ensure reliable connectivity. With a power rating of 3 W and a rated voltage of 350 V, this resistor is suitable for a wide range of applications. Operating smoothly in temperatures ranging from -55 to 155 °C, it is a dependable choice for demanding environments. Designed for RoHS compliance, you can trust in both its performance and environmental responsibility. Upgrade your circuitry with this essential through-hole resistor.