2-1624250-2

Heilind Number:AMP2-1624250-2
Manufacturer:TE Connectivity
Manufacturer Number:2-1624250-2
ECAD Model:
3D Model

Description:

CGS SL3 R047 5% TAPED

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 2-1624250-2
Power Rating:3 W
Termination Type:Solder
Resistance:.047 Ω
Mounting Style:Surface Mount
Dimensions:15.24 x 7 x 6.48 mm
Product:Surface Mount Resistors
Product Type:Low Ohmic Resistor
Element Type:Foil
Tolerance:5%
Number of Terminations:2
SKU:AMP2-1624250-2

Detailed Description

Enhance power efficiency in your circuit design with our CGS SL3 R047 5% TAPED resistor. With a power rating of 3 W and a low resistance of .047 Ω, it's ideal for high-performance applications. This surface mount resistor features a compact design, measuring 15.24 x 7 x 6.48 mm, and offers easy solder termination. Crafted with foil element technology, it ensures reliable performance with a tolerance of 5%. ROHS compliant, it meets environmental standards, making it a sustainable choice for your projects. Upgrade to our Surface Mount Resistors and experience superior performance in your designs.