2-1624250-4

Heilind Number:AMP2-1624250-4
Manufacturer:TE Connectivity
Manufacturer Number:2-1624250-4
ECAD Model:
3D Model

Description:

CGS SL3 R068 5% TAPED

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 2-1624250-4
Power Rating:3 W
Termination Type:Solder
Resistance:.068 Ω
Mounting Style:Surface Mount
Dimensions:15.24 x 7 x 6.48 mm
Product:Surface Mount Resistors
Product Type:Low Ohmic Resistor
Element Type:Foil
Tolerance:5%
Number of Terminations:2
SKU:AMP2-1624250-4

Detailed Description

Enhance your circuit's performance with our CGS SL3 Low Ohmic Resistor. This high-quality, surface mount component offers a power rating of 3 W, making it ideal for demanding applications. With a resistance of .068 Ω and a tolerance of 5%, it provides precise and reliable performance. The foil element construction ensures optimal conductivity, while the solder termination type simplifies installation. Measuring 15.24 x 7 x 6.48 mm, it is compact yet powerful. Trust in this resistor for efficient and effective operation in your electronic designs.