| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 2-1624299-0 |
| Power Rating: | 2.5 W |
| Termination Type: | Solder |
| Resistance: | 1.5 KΩ |
| Mounting Style: | Surface Mount |
| Dimensions: | 12.14 x 5.84 x 5.33 mm |
| Product: | Surface Mount Resistors |
| Product Type: | Power Resistor |
| Element Type: | Wirewound |
| Tolerance: | 1% |
| Number of Terminations: | 2 |
| SKU: | AMP2-1624299-0 |
2-1624299-0
| Heilind Number: | AMP2-1624299-0 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 2-1624299-0 |
| ECAD Model: |
Specifications
Detailed Description
Enhance your electronic circuitry with the SP2 1K5 1% TAPED Power Resistor, a high-performance component designed for precision and durability. With a power rating of 2.5W, this surface-mount resistor offers reliable operation in a compact 12.14 x 5.84 x 5.33mm package. Featuring wirewound technology and solder termination, it ensures stable resistance of 1.5KΩ with a tight tolerance of 1%. Ideal for a wide range of applications, this RoHS-compliant resistor is a valuable asset in achieving optimal performance in your electronic designs.

