2-1624323-0

Heilind Number:AMP2-1624323-0
Manufacturer:TE Connectivity
Manufacturer Number:2-1624323-0
ECAD Model:
3D Model

Description:

UPW50 0.1% 5PPM 330R

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 2-1624323-0
Mount Type:Axial Leaded
Power Rating:.5 W
Termination Type:Tinned Copper Leads
Resistance:330 Ω
Operating Temperature Range:-55 - 145 °C
Rated Voltage:400 V
Dimensions:12.7 x 6.35 mm
Element Type:Wirewound
Tolerance:.1%
Number of Terminations:2
Temperature Coefficient:±5 ppm/°C
SKU:AMP2-1624323-0

Detailed Description

Enhance circuit performance with our UPW50 0.1% precision resistor, boasting a low 5PPM temperature coefficient for reliable operation in extreme conditions. With a resistance of 330 Ω and a power rating of 0.5 W, this axial-leaded component is ideal for high-power applications. Constructed with tinned copper leads and wirewound technology, it ensures efficient power dissipation and stable performance. Operating seamlessly in a wide temperature range from -55 to 145 °C, it offers versatility in various electronic setups. Measuring 12.7 x 6.35 mm, this resistor is compact yet robust, suitable for through-hole mounting. Compliant with RoHS standards, it meets environmental regulations without compromising on quality. Upgrade your designs with this premium component, perfect for demanding industrial and electronic projects.