2-1625864-0

Heilind Number:AMP2-1625864-0
Manufacturer:TE Connectivity
Manufacturer Number:2-1625864-0
ECAD Model:
3D Model

Description:

RP 2B 887R 0.1% 10PPM 5K RL

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 2-1625864-0
Size Code:1206
Power Rating:.25 W
Termination Type:Solder
Resistance:887 Ω
Rated Voltage:200 V
Mounting Style:Surface Mount
Dimensions:3.05 x 1.55 x .55 mm
Product:Surface Mount Resistors
Product Type:Precision Resistor
Element Type:Thin Film
Tolerance:.1%
Number of Terminations:2
SKU:AMP2-1625864-0

Detailed Description

Enhance circuit precision with this RP 2B 887R 0.1% 10PPM 5K RL surface mount resistor. Designed for optimal performance, it offers a resistance of 887 Ω with a tolerance of .1%. Operating at a rated voltage of 200 V and a power rating of .25 W, this precision resistor is ideal for applications requiring accuracy and reliability. Its compact 1206 size and solder termination make it easy to integrate into circuit boards, while its thin film element ensures consistent performance. RoHS compliant and with a low temperature coefficient of 10PPM, it meets stringent environmental standards. Trust in its quality for your electronic design needs.