| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 2-1625865-0 |
| Size Code: | 0805 |
| Power Rating: | .125 W |
| Termination Type: | Solder |
| Resistance: | 5.23 Ω |
| Rated Voltage: | 150 V |
| Mounting Style: | Surface Mount |
| Dimensions: | 2 x 1.25 x .55 mm |
| Product: | Surface Mount Resistors |
| Product Type: | Precision Resistor |
| Element Type: | Thin Film |
| Tolerance: | .1% |
| Number of Terminations: | 2 |
| SKU: | AMP2-1625865-0 |
2-1625865-0
Specifications
Detailed Description
Enhance precision in your circuitry with this high-performance thin film resistor. Designed for surface mount applications, this resistor boasts a resistance of 5.23 Ω with a tight tolerance of 0.1%. Operating at a power rating of .125 W and a rated voltage of 150 V, it ensures reliable and accurate performance. With its compact 0805 size and solder termination, it's easy to integrate into your design. Perfect for demanding electronic systems, this resistor guarantees stable and consistent operation, meeting the highest quality standards.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 1-1625865-5 | ![]() |


