| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 2-1625867-0 |
| Size Code: | 0603 |
| Power Rating: | .065 W |
| Termination Type: | Solder |
| Resistance: | 30.1 Ω |
| Rated Voltage: | 75 V |
| Mounting Style: | Surface Mount |
| Dimensions: | 1.55 x .8 x .45 mm |
| Product: | Surface Mount Resistors |
| Product Type: | Precision Resistor |
| Element Type: | Thin Film |
| Tolerance: | .1% |
| Number of Terminations: | 2 |
| SKU: | AMP2-1625867-0 |
2-1625867-0
Specifications
Detailed Description
Enhance circuit precision with our RP73 1J 0.166W 30R1 0.1% 25PPM 1K RL resistor. Measuring 0603 in size, this surface mount component boasts a power rating of .065 W and a resistance of 30.1 Ω with a tolerance of .1%. Its thin film element ensures accuracy, while its solder termination type makes for easy installation. Operating at a rated voltage of 75 V, it's suitable for a variety of applications. RoHS compliance further underscores its quality. Upgrade your electronics with this high-performance precision resistor.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 1-2176092-8 | ![]() | |
| TE Connectivity 2176093-5 | ![]() | |
| TE Connectivity 2-2176308-7 | ![]() | |
| TE Connectivity 2176308-5 | ![]() |


