| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 2-1625867-3 |
| Size Code: | 0603 |
| Power Rating: | .166 W |
| Termination Type: | Solder |
| Resistance: | 10.5 Ω |
| Rated Voltage: | 100 V |
| Mounting Style: | Surface Mount |
| Dimensions: | 1.55 x .8 x .45 mm |
| Product: | Surface Mount Resistors |
| Product Type: | Precision Resistor |
| Element Type: | Thin Film |
| Tolerance: | .1% |
| Number of Terminations: | 2 |
| SKU: | AMP2-1625867-3 |
2-1625867-3
| Heilind Number: | AMP2-1625867-3 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 2-1625867-3 |
| ECAD Model: |
Specifications
Detailed Description
Enhance your electronic circuits with this precision resistor, boasting a power rating of 0.166W and a resistance of 10.5Ω with a tight tolerance of 0.1%. Designed for surface mount installation, this thin film resistor ensures reliable performance in compact spaces. Operating at a rated voltage of 100V, it's ideal for various applications requiring high precision. Its small dimensions of 1.55 x 0.8 x 0.45 mm make it a versatile component for your electronic projects. Crafted with two solder terminations, this resistor guarantees easy and secure mounting. Trust in its quality and durability for efficient circuitry.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 2-2176308-7 | ![]() | |
| TE Connectivity 2176308-5 | ![]() |


