2-1625868-0

Heilind Number:AMP2-1625868-0
Manufacturer:TE Connectivity
Manufacturer Number:2-1625868-0
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

RP 2A 0.25W 100K 0.1% 25PPM 1K RL

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 2-1625868-0
Size Code:0805
Power Rating:.25 W
Termination Type:Solder
Resistance:100 KΩ
Rated Voltage:150 V
Mounting Style:Surface Mount
Dimensions:2 x 1.25 x .55 mm
Product:Surface Mount Resistors
Product Type:Precision Resistor
Element Type:Thin Film
Tolerance:.1%
Number of Terminations:2
SKU:AMP2-1625868-0

Detailed Description

Enhance precision in your electronic projects with this high-quality surface mount resistor. With a power rating of 0.25W and a resistance of 100KΩ, it's designed for optimal performance. The thin film element ensures accuracy, while the .1% tolerance and 25PPM rating guarantee reliability. Measuring 2 x 1.25 x .55mm, it's compact yet powerful, making it ideal for space-constrained applications. Its solder termination and surface mount mounting style simplify installation. Trust in its 150V rated voltage and 1K RL feature for seamless integration. A must-have for any electronics enthusiast or professional seeking top-notch components.