| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 2-1625868-1 |
| Size Code: | 0805 |
| Power Rating: | .25 W |
| Termination Type: | Solder |
| Resistance: | 2 KΩ |
| Rated Voltage: | 150 V |
| Mounting Style: | Surface Mount |
| Dimensions: | 2 x 1.25 x .55 mm |
| Product: | Surface Mount Resistors |
| Product Type: | Precision Resistor |
| Element Type: | Thin Film |
| Tolerance: | .1% |
| Number of Terminations: | 2 |
| SKU: | AMP2-1625868-1 |
2-1625868-1
Specifications
Detailed Description
Enhance precision in your electronic projects with this 0805-sized thin film precision resistor. With a power rating of 0.25W and a tolerance of 0.1%, it guarantees accurate performance. The surface mount design and solder termination make it easy to install, while its compact dimensions of 2 x 1.25 x 0.55mm ensure compatibility with various applications. Operating at a rated voltage of 150V, this resistor boasts a resistance of 2KΩ, suitable for a wide range of circuitry. Its RoHS compliance further underscores its quality and environmental responsibility. Trust in its reliability for your demanding resistor needs.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 1-2176092-8 | ![]() | |
| TE Connectivity 2176093-5 | ![]() | |
| TE Connectivity 2-2176308-7 | ![]() | |
| TE Connectivity 2176308-5 | ![]() |


