| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 2-1625868-3 |
| Size Code: | 0805 |
| Power Rating: | .125 W |
| Termination Type: | Solder |
| Resistance: | 1.13 KΩ |
| Rated Voltage: | 150 V |
| Mounting Style: | Surface Mount |
| Dimensions: | 2 x 1.25 x .55 mm |
| Product: | Surface Mount Resistors |
| Product Type: | Precision Resistor |
| Element Type: | Thin Film |
| Tolerance: | .1% |
| Number of Terminations: | 2 |
| SKU: | AMP2-1625868-3 |
2-1625868-3
Specifications
Detailed Description
Enhance precision in your electronic circuitry with this RP 2A 1K13 0.1% 25PPM 5KRL resistor. Measuring at 0805 in size, this thin film element offers a resistance of 1.13 KΩ with a tolerance of .1%. Operating at a power rating of .125 W and a rated voltage of 150 V, it ensures reliable performance. Designed for surface mount installation, its solder termination type facilitates easy assembly. With dimensions of 2 x 1.25 x .55 mm, it's a compact yet essential component for your projects. Non-RoHS compliant.

