| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 2-1625868-6 |
| Size Code: | 0805 |
| Power Rating: | .25 W |
| Termination Type: | Solder |
| Resistance: | 143 KΩ |
| Rated Voltage: | 150 V |
| Mounting Style: | Surface Mount |
| Dimensions: | 2 x 1.25 x .55 mm |
| Product: | Surface Mount Resistors |
| Product Type: | Precision Resistor |
| Element Type: | Thin Film |
| Tolerance: | .1% |
| Number of Terminations: | 2 |
| SKU: | AMP2-1625868-6 |
2-1625868-6
Specifications
Detailed Description
Enhance precision in your electronic projects with this high-quality RP 2A 0805 surface mount resistor. With a power rating of 0.25W and a resistance of 143KΩ, it ensures reliable performance in various applications. The thin film element and 0.1% tolerance guarantee accuracy, while the low temperature coefficient of 25PPM/K minimizes thermal drift. Measuring just 2 x 1.25 x 0.55mm, it's compact and easy to install via soldering. Operating at a rated voltage of 150V, this resistor is suitable for demanding environments. Trust in its quality for your precision circuitry needs.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 1-2176092-8 | ![]() | |
| TE Connectivity 2176093-5 | ![]() | |
| TE Connectivity 2-2176308-7 | ![]() | |
| TE Connectivity 2176308-5 | ![]() |


