| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 2-1625868-7 |
| Size Code: | 0805 |
| Power Rating: | .25 W |
| Termination Type: | Solder |
| Resistance: | 10 Ω |
| Rated Voltage: | 150 V |
| Mounting Style: | Surface Mount |
| Dimensions: | 2 x 1.25 x .55 mm |
| Product: | Surface Mount Resistors |
| Product Type: | Precision Resistor |
| Element Type: | Thin Film |
| Tolerance: | .1% |
| Number of Terminations: | 2 |
| SKU: | AMP2-1625868-7 |
2-1625868-7
| Heilind Number: | AMP2-1625868-7 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 2-1625868-7 |
| ECAD Model: |
Specifications
Detailed Description
Enhance your electronic circuitry with our RP 2A precision resistor, designed for optimal performance in a compact 0805 size. With a power rating of 0.25W and a resistance value of 10Ω, this thin film element ensures precise signal control. Operating at a rated voltage of 150V, it guarantees reliable functionality. Featuring a tolerance of 0.1% and low temperature coefficient of 25PPM, it offers exceptional accuracy in demanding applications. With surface mount solder termination and dimensions of 2 x 1.25 x .55 mm, it is easy to integrate onto PCBs. Trust in our high-quality Surface Mount Resistors to meet your circuit design needs.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 2-2176308-7 | ![]() | |
| TE Connectivity 2176308-5 | ![]() |


