2-1625870-4

Heilind Number:AMP2-1625870-4
Manufacturer:TE Connectivity
Manufacturer Number:2-1625870-4
ECAD Model:
3D Model

Description:

RP 1J 0.1W 10K 0.1% 25PPM 1K RL

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 2-1625870-4
Size Code:0603
Power Rating:.1 W
Termination Type:Solder
Resistance:10 KΩ
Rated Voltage:75 V
Mounting Style:Surface Mount
Dimensions:1.55 x .8 x .45 mm
Product:Surface Mount Resistors
Product Type:Precision Resistor
Element Type:Thin Film
Tolerance:.1%
Number of Terminations:2
SKU:AMP2-1625870-4

Detailed Description

Enhance precision and reliability in your electronic projects with this RP 1J 0.1W surface mount resistor. Featuring a resistance of 10 KΩ with a tight tolerance of 0.1%, this thin film element ensures accurate performance. Operating at a rated voltage of 75 V, it is suitable for a variety of applications. With a compact 0603 size and solder termination, it is easy to install on your circuit board. Trust in its high-quality construction, with a power rating of 0.1 W and a low temperature coefficient of 25PPM. Ideal for demanding environments, this resistor is a crucial component for achieving optimal functionality in your designs.