| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 2-1625885-0 |
| Mount Type: | Axial Leaded |
| Power Rating: | 1 W |
| Termination Type: | Tinned Copper Leads |
| Resistance: | 150 KΩ |
| Operating Temperature Range: | -55 - 235 °C |
| Dimensions: | 5 x 12 mm |
| Element Type: | Metal Oxide Film |
| Tolerance: | 5% |
| Number of Terminations: | 2 |
| Temperature Coefficient: | ±350 ppm/°C |
| Element Material: | Metal Oxide |
| SKU: | AMP2-1625885-0 |
2-1625885-0
| Heilind Number: | AMP2-1625885-0 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 2-1625885-0 |
| ECAD Model: |
Specifications
Detailed Description
Enhance your circuitry with our high-performance axial leaded resistor. With a power rating of 1 W and a resistance of 150 KΩ, this robust component ensures reliable operation even in extreme temperatures ranging from -55 to 235 °C. Constructed with a metal oxide film element, it guarantees accuracy with a 5% tolerance and a temperature coefficient of ±350 ppm/°C. Measuring 5 x 12 mm, this through-hole resistor features tinned copper leads for easy installation. Trust in its durability and quality for seamless integration into your electronic designs.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 6-1676123-7 | ![]() |


