2-1625885-4

Heilind Number:AMP2-1625885-4
Manufacturer:TE Connectivity
Manufacturer Number:2-1625885-4
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

1W SM M/OX 5% 15K

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 2-1625885-4
Mount Type:Axial Leaded
Power Rating:1 W
Termination Type:Tinned Copper Leads
Resistance:15 KΩ
Operating Temperature Range:-55 - 235 °C
Dimensions:5 x 12 mm
Element Type:Metal Oxide Film
Tolerance:5%
Number of Terminations:2
Temperature Coefficient:±350 ppm/°C
Element Material:Metal Oxide
SKU:AMP2-1625885-4

Detailed Description

Enhance circuit performance with our 1 W axial-leaded resistor, featuring a robust metal oxide film element. With a resistance of 15 KΩ and a tolerance of 5%, it ensures reliable and accurate operation in a wide temperature range from -55 to 235 °C. The tinned copper leads provide secure termination, while the compact 5 x 12 mm dimensions make it suitable for various applications. Compliant with RoHS standards, this resistor offers high-quality performance with a temperature coefficient of ±350 ppm/°C. Perfect for through-hole mounting, it's an essential component for any electronics project.